



EVALAUDIOMA12040PTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALAUDIOMA12040PTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALAUDIOMA12040PTOBO1 |
Description | EVAL BOARD FOR MA12040P |
Customer Reference | |
Detailed Description | MA12040P MERUS™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 40W x 2 @ 4Ohm | |
Voltage - Supply | 5.5V ~ 18V | |
Utilized IC / Part | MA12040P | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,79000 zł | 847,79 zł |
| Unit Price without VAT: | 847,79000 zł |
|---|---|
| Unit Price with VAT: | 1 042,78170 zł |

