
EVAL600W12VLLCP7TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL600W12VLLCP7TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL600W12VLLCP7TOBO1 |
Description | EVAL BOARD ICE2HS01G ICE2QR2280Z |
Customer Reference | |
Detailed Description | ICE2HS01G, ICE2QR2280Z - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 600W | |
Voltage - Output | 12V | |
Current - Output | 50A | |
Voltage - Input | 350V ~ 410V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ICE2HS01G, ICE2QR2280Z | |
Note | - | |
Base Product Number |

