
EVAL2EP130RPRTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL2EP130RPRTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL2EP130RPRTOBO1 |
Description | EVAL BOARD FOR 2EP130R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2EP130R EiceDRIVER™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 2EP130R | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,83000 zł | 355,83 zł |
| Unit Price without VAT: | 355,83000 zł |
|---|---|
| Unit Price with VAT: | 437,67090 zł |



