
REF5QR1680BG127W1TOBO1 | |
|---|---|
DigiKey Part Number | 448-REF5QR1680BG127W1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF5QR1680BG127W1TOBO1 |
Description | REF5QR1680BG127W1TOBO1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ICE5QR1680BG-1 CoolSET™ 2 Non-Isolated Outputs AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | 27W | |
Voltage - Output | 5V, 12V | |
Current - Output | 2.17A, 200mA | |
Voltage - Input | 85 ~ 300 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ICE5QR1680BG-1 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,22000 zł | 481,22 zł |
| Unit Price without VAT: | 481,22000 zł |
|---|---|
| Unit Price with VAT: | 591,90060 zł |

