
DF300R07PE4B6BOSA1 | |
|---|---|
DigiKey Part Number | DF300R07PE4B6BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DF300R07PE4B6BOSA1 |
Description | IGBT MOD 650V 300A 940W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 650 V 300 A 940 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 300 A | |
Power - Max | 940 W | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 18.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 387,03500 zł | 2 322,21 zł |
| Unit Price without VAT: | 387,03500 zł |
|---|---|
| Unit Price with VAT: | 476,05305 zł |



