
DD540N26KHPSA1 | |
|---|---|
DigiKey Part Number | DD540N26KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD540N26KHPSA1 |
Description | DIODE MOD GP 2600V 540A MOD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 2600 V 540A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 2600 V | |
Current - Average Rectified (Io) (per Diode) | 540A | |
Voltage - Forward (Vf) (Max) @ If | 1.48 V @ 1700 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 mA @ 2600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 270,46000 zł | 1 270,46 zł |
| 10 | 1 226,97600 zł | 12 269,76 zł |
| Unit Price without VAT: | 1 270,46000 zł |
|---|---|
| Unit Price with VAT: | 1 562,66580 zł |

