Image for D121N20BXPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D121N20BXPSA1

DigiKey Part Number
D121N20BXPSA1-ND
Manufacturer
Manufacturer Product Number
D121N20BXPSA1
Description
DIODE STANDARD 2000V 230A
Customer Reference
Detailed Description
Diode 2000 V 230A Stud Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
230A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 mA @ 2000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

13In Stock
Ships from Rochester Electronics, LLC