
CYWB0224ABS-BZXI | |
|---|---|
DigiKey Part Number | CYWB0224ABS-BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CYWB0224ABS-BZXI |
Description | IC WEST BRIDGE HS-USB 121FBGA |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 121-FBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CYWB0224ABS-BZXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | 110mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-FBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,23000 zł | 111,23 zł |
| 10 | 89,92700 zł | 899,27 zł |
| 25 | 84,60960 zł | 2 115,24 zł |
| Unit Price without VAT: | 111,23000 zł |
|---|---|
| Unit Price with VAT: | 136,81290 zł |

