ARM® Cortex®-M0 PSOC™ 4 CY8C42xx - M Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 PSOC™ 4 CY8C42xx - M Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
64 TQFP

CY8C4247AZA-M485

DigiKey Part Number
448-CY8C4247AZA-M485-ND
Manufacturer
Manufacturer Product Number
CY8C4247AZA-M485
Description
IC MCU 32BIT 128KB FLASH 64TQFP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 PSOC™ 4 CY8C42xx - M Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
CY8C4247AZA-M485 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
16K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Packaging
Tray
Data Converters
A/D 16x12b SAR; D/A 4x7/8b
Part Status
Active
Oscillator Type
External, Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
ARM® Cortex®-M0
Grade
Automotive
Core Size
32-Bit
Qualification
AEC-Q100
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Supplier Device Package
64-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT
Package / Case
64-LQFP
Number of I/O
51
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1 60019,85210 zł31 763,36 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,85210 zł
Unit Price with VAT:24,41808 zł