Synchronous FIFO 36K (4K x 9) Uni-Directional 66.7MHz 11ns 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Synchronous FIFO 36K (4K x 9) Uni-Directional 66.7MHz 11ns 32-TQFP (7x7)
32-TQFP

CY7C4241V-15AXC

DigiKey Part Number
CY7C4241V-15AXC-ND
Manufacturer
Manufacturer Product Number
CY7C4241V-15AXC
Description
IC FIFO SYNC 4KX9 11NS 32TQFP
Customer Reference
Detailed Description
Synchronous FIFO 36K (4K x 9) Uni-Directional 66.7MHz 11ns 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
36K (4K x 9)
Function
Synchronous
Data Rate
66.7MHz
Access Time
11ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
20mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.