Synchronous FIFO 18K (1K x 18) Uni-Directional 66.7MHz 11ns 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C4225V-15ASXC

DigiKey Part Number
448-CY7C4225V-15ASXC-ND
Manufacturer
Manufacturer Product Number
CY7C4225V-15ASXC
Description
IC FIFO SYNC 1KX18 11NS 64TQFP
Customer Reference
Detailed Description
Synchronous FIFO 18K (1K x 18) Uni-Directional 66.7MHz 11ns 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
30mA
Manufacturer
Infineon Technologies
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tray
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
18K (1K x 18)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
66.7MHz
Package / Case
64-LQFP
Access Time
11ns
Supplier Device Package
64-TQFP (14x14)
Voltage - Supply
3 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types