
CY7C1513KV18-250BZXC | |
|---|---|
DigiKey Part Number | CY7C1513KV18-250BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1513KV18-250BZXC |
Description | IC SRAM 72MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II Memory IC 72Mbit Parallel 250 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1513KV18-250BZXC Models |
Category | Memory Organization 4M x 18 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 250 MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QDR II | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 451,48239 zł | 122 803,21 zł |
| Unit Price without VAT: | 451,48239 zł |
|---|---|
| Unit Price with VAT: | 555,32334 zł |

