SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 119-PBGA (14x22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1062GN30-10BGXIT

DigiKey Part Number
448-CY7C1062GN30-10BGXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C1062GN30-10BGXIT
Description
IC SRAM 16MBIT PARALLEL 119PBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 119-PBGA (14x22)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tape & Reel (TR)
Access Time
10 ns
Part Status
Obsolete
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
119-PBGA (14x22)
Memory Size
Base Product Number
Memory Organization
512K x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types