
CY7C1012AV33-8BGC | |
|---|---|
DigiKey Part Number | CY7C1012AV33-8BGC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1012AV33-8BGC |
Description | IC SRAM 12MBIT PARALLEL 119PBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 12Mbit Parallel 8 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 8ns |
Packaging Tray | Access Time 8 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 119-PBGA (14x22) |
Memory Size | Base Product Number |
Memory Organization 512K x 24 |

