
CY7B9911V-5JC | |
|---|---|
DigiKey Part Number | CY7B9911V-5JC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B9911V-5JC |
Description | IC FANOUT BUFFER 32PLCC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 110MHz 1 32-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | CY7B9911V-5JC Models |
Category | Ratio - Input:Output 1:8 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Series | Frequency - Max 110MHz |
Packaging Tube | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Mounting Type Surface Mount |
PLL Yes | Package / Case 32-LCC (J-Lead) |
Input LVTTL | Supplier Device Package 32-PLCC (11.43x13.97) |
Output LVTTL | Base Product Number |
Number of Circuits 1 |

