
CY7B923-400JXC | |
|---|---|
DigiKey Part Number | CY7B923-400JXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B923-400JXC |
Description | IC TRANSCEIVER 28PLCC |
Customer Reference | |
Detailed Description | Driver Fibre Channel 28-PLCC (11.51x11.51) |
EDA/CAD Models | CY7B923-400JXC Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 28-PLCC (11.51x11.51) |
Type Driver | Base Product Number |
Protocol Fibre Channel |

