
CY7C65632-28LTXCT | |
|---|---|
DigiKey Part Number | 448-CY7C65632-28LTXCTTR-ND - Tape & Reel (TR) 448-CY7C65632-28LTXCT-ND - Cut Tape (CT) 448-CY7C65632-28LTXCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65632-28LTXCT |
Description | IC CONTROLLER USB 28QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65632-28LTXCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 zł | 9,32 zł |
| 10 | 6,94100 zł | 69,41 zł |
| 25 | 6,34320 zł | 158,58 zł |
| 100 | 5,68640 zł | 568,64 zł |
| 250 | 5,37316 zł | 1 343,29 zł |
| 500 | 5,18432 zł | 2 592,16 zł |
| 1 000 | 5,02894 zł | 5 028,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,83698 zł | 14 510,94 zł |
| 6 000 | 4,74308 zł | 28 458,48 zł |
| Unit Price without VAT: | 9,32000 zł |
|---|---|
| Unit Price with VAT: | 11,46360 zł |






