
CY29430FLQXIT | |
|---|---|
DigiKey Part Number | 448-CY29430FLQXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY29430FLQXIT |
Description | XTAL OSC PROG BLANK 15MHZ-2.1GHZ |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | VCXO IC 2.1GHz 1 16-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | VCXO | |
PLL | Yes | |
Input | - | |
Output | CML, HCSL, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 2.1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 302,00374 zł | 755 009,35 zł |
| Unit Price without VAT: | 302,00374 zł |
|---|---|
| Unit Price with VAT: | 371,46460 zł |

