MFR Recommended

CY15B102N-ZS60XA | |
|---|---|
DigiKey Part Number | CY15B102N-ZS60XA-ND |
Manufacturer | |
Manufacturer Product Number | CY15B102N-ZS60XA |
Description | IC FRAM 2MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit Parallel 90 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY15B102N-ZS60XA Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 90ns |
Series | Access Time 90 ns |
Packaging Tray | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 44-TSOP II |
Memory Organization 128K x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM28V202A-TG | Infineon Technologies | 1 300 | FM28V202A-TG-ND | 129,63000 zł | MFR Recommended |


