
CY14E256LA-SZ45XIT | |
|---|---|
DigiKey Part Number | 448-CY14E256LA-SZ45XITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY14E256LA-SZ45XIT |
Description | IC NVSRAM 256KBIT PAR 32SOIC |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 45 ns 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY14E256LA-SZ45XIT Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 32-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |

