MFR Recommended

BTS700121ESPXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS700121ESPXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS700121ESPXUMA1 |
Description | PROFET PG-TSDSO-24 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 31.3A PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | BTS700121ESPXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 31.3A | |
Rds On (Typ) | 1.4mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24 | |
Package / Case | ||
Base Product Number |



