
BSZ075N08NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSZ075N08NS5ATMA1TR-ND - Tape & Reel (TR) BSZ075N08NS5ATMA1CT-ND - Cut Tape (CT) BSZ075N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ075N08NS5ATMA1 |
Description | MOSFET N-CH 80V 40A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 40A (Tc) 69W (Tc) Surface Mount PG-TSDSON-8-26 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ075N08NS5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2080 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 zł | 10,13 zł |
| 10 | 6,54200 zł | 65,42 zł |
| 100 | 4,48670 zł | 448,67 zł |
| 500 | 3,60818 zł | 1 804,09 zł |
| 1 000 | 3,37876 zł | 3 378,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,83160 zł | 14 158,00 zł |
| 10 000 | 2,76043 zł | 27 604,30 zł |
| Unit Price without VAT: | 10,13000 zł |
|---|---|
| Unit Price with VAT: | 12,45990 zł |


















