BSC130P03LSGAUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 65 336
Unit Price: 1,36000 zł
Datasheet
P-Channel 30 V 12A (Ta), 22.5A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC130P03LSGAUMA1

DigiKey Part Number
BSC130P03LSGAUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC130P03LSGAUMA1
Description
MOSFET P-CH 30V 12A/22.5A TDSON
Customer Reference
Detailed Description
P-Channel 30 V 12A (Ta), 22.5A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13mOhm @ 22.5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
73.1 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
3670 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes