Similar

BSC130P03LSGAUMA1 | |
|---|---|
DigiKey Part Number | BSC130P03LSGAUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSC130P03LSGAUMA1 |
Description | MOSFET P-CH 30V 12A/22.5A TDSON |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta), 22.5A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 73.1 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3670 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-3 | |
Package / Case |


