
BSC054N04NSGATMA1 | |
|---|---|
DigiKey Part Number | BSC054N04NSGATMA1TR-ND - Tape & Reel (TR) BSC054N04NSGATMA1CT-ND - Cut Tape (CT) BSC054N04NSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC054N04NSGATMA1 |
Description | MOSFET N-CH 40V 17A/81A TDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 17A (Ta), 81A (Tc) 2.5W (Ta), 57W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC054N04NSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 27µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 20 V |
Part Status Not For New Designs | Power Dissipation (Max) 2.5W (Ta), 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.4mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18503Q5AT | Texas Instruments | 0 | 296-48513-1-ND | 10,38000 zł | Similar |
| DI105N04PQ-AQ | Diotec Semiconductor | 4 490 | 4878-DI105N04PQ-AQCT-ND | 6,10000 zł | Similar |
| FDMS8460 | onsemi | 11 134 | 488-FDMS8460CT-ND | 8,44000 zł | Similar |
| PJQ5442_R2_00001 | Panjit International Inc. | 0 | 3757-PJQ5442_R2_00001CT-ND | 4,02000 zł | Similar |
| STL70N4LLF5 | STMicroelectronics | 1 858 | 497-10575-1-ND | 7,47000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 zł | 5,57 zł |
| 10 | 3,48700 zł | 34,87 zł |
| 100 | 2,29880 zł | 229,88 zł |
| 500 | 1,78750 zł | 893,75 zł |
| 1 000 | 1,62293 zł | 1 622,93 zł |
| 2 000 | 1,48442 zł | 2 968,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,33451 zł | 6 672,55 zł |
| 10 000 | 1,24189 zł | 12 418,90 zł |
| 15 000 | 1,19471 zł | 17 920,65 zł |
| 25 000 | 1,14173 zł | 28 543,25 zł |
| Unit Price without VAT: | 5,57000 zł |
|---|---|
| Unit Price with VAT: | 6,85110 zł |








