Similar
Similar
Similar
Similar

BSC010NE2LSATMA1 | |
|---|---|
DigiKey Part Number | BSC010NE2LSATMA1TR-ND - Tape & Reel (TR) BSC010NE2LSATMA1CT-ND - Cut Tape (CT) BSC010NE2LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC010NE2LSATMA1 |
Description | MOSFET N-CH 25V 39A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 25 V 39A (Ta), 100A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC010NE2LSATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 zł | 7,19 zł |
| 10 | 4,57400 zł | 45,74 zł |
| 100 | 3,08590 zł | 308,59 zł |
| 500 | 2,44844 zł | 1 224,22 zł |
| 1 000 | 2,28604 zł | 2 286,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,01615 zł | 10 080,75 zł |
| 10 000 | 1,89285 zł | 18 928,50 zł |
| 15 000 | 1,86768 zł | 28 015,20 zł |
| Unit Price without VAT: | 7,19000 zł |
|---|---|
| Unit Price with VAT: | 8,84370 zł |













