Similar

BSB014N04LX3GXUMA1 | |
|---|---|
DigiKey Part Number | BSB014N04LX3GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSB014N04LX3GXUMA1 |
Description | MOSFET N-CH 40V 36A/180A 2WDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 36A (Ta), 180A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount MG-WDSON-2, CanPAK M™ |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.4mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 196 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 16900 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.8W (Ta), 89W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package MG-WDSON-2, CanPAK M™ |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS5C430NT1G | onsemi | 2 305 | NTMFS5C430NT1GOSCT-ND | 6,36000 zł | Similar |


