
BGB741L7ESDE6327XTSA1 | |
|---|---|
DigiKey Part Number | BGB741L7ESDE6327XTSA1TR-ND - Tape & Reel (TR) BGB741L7ESDE6327XTSA1CT-ND - Cut Tape (CT) BGB741L7ESDE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGB741L7ESDE6327XTSA1 |
Description | IC AMP CELL 50MHZ-3.5GHZ TSLP7-1 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, RKE, WiFi 50MHz ~ 3.5GHz PG-TSLP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGB741L7ESDE6327XTSA1 Models |
Category | RF Type Cellular, RKE, WiFi |
Manufacturer Infineon Technologies | Voltage - Supply 1.8V ~ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 30mA |
Part Status Not For New Designs | Test Frequency 1.5GHz |
Frequency 50MHz ~ 3.5GHz | Mounting Type Surface Mount |
P1dB -6.5dBm | Package / Case 6-XFDFN Exposed Pad |
Gain 19.5dB | Supplier Device Package PG-TSLP-7-1 |
Noise Figure 1dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 zł | 3,66 zł |
| 10 | 3,13500 zł | 31,35 zł |
| 25 | 2,95720 zł | 73,93 zł |
| 100 | 2,71030 zł | 271,03 zł |
| 250 | 2,56224 zł | 640,56 zł |
| 500 | 2,45740 zł | 1 228,70 zł |
| 1 000 | 2,35847 zł | 2 358,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,10178 zł | 15 763,35 zł |
| 15 000 | 2,02323 zł | 30 348,45 zł |
| Unit Price without VAT: | 3,66000 zł |
|---|---|
| Unit Price with VAT: | 4,50180 zł |










