13V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount P/PG-WLL-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD133B1W01005E6327XTSA1

DigiKey Part Number
ESD133B1W01005E6327XTSA1TR-ND - Tape & Reel (TR)
ESD133B1W01005E6327XTSA1CT-ND - Cut Tape (CT)
ESD133B1W01005E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD133B1W01005E6327XTSA1
Description
TVS DIODE 5.5VWM 13VC P/PGWLL22
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
13V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount P/PG-WLL-2-2
Datasheet
 Datasheet
EDA/CAD Models
ESD133B1W01005E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
21W
Power Line Protection
No
Applications
DVI, HDMI, Telecom, USB
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 604
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 zł0,73 zł
100,45500 zł4,55 zł
1000,28250 zł28,25 zł
5000,20610 zł103,05 zł
1 0000,15040 zł150,40 zł
2 0000,14674 zł293,48 zł
5 0000,13206 zł660,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,09905 zł1 485,75 zł
30 0000,09707 zł2 912,10 zł
45 0000,08689 zł3 910,05 zł
Manufacturers Standard Package
Unit Price without VAT:0,73000 zł
Unit Price with VAT:0,89790 zł