Similar

TSA1203IFT | |
|---|---|
DigiKey Part Number | 497-10629-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSA1203IFT |
Description | IC ADC 12BIT 48-TQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 Pipelined 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.25V ~ 2.7V | |
Voltage - Supply, Digital | 2.25V ~ 2.7V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |


