Similar
Similar

BCR 192T E6327 | |
|---|---|
DigiKey Part Number | BCR192TE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 192T E6327 |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 250 mW Surface Mount PG-SC75-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | PG-SC75-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,09659 zł | 1 448,85 zł |
| 21 000 | 0,09195 zł | 1 930,95 zł |
| 30 000 | 0,08743 zł | 2 622,90 zł |
| 75 000 | 0,07752 zł | 5 814,00 zł |
| 150 000 | 0,07139 zł | 10 708,50 zł |
| 300 000 | 0,06624 zł | 19 872,00 zł |
| Unit Price without VAT: | 0,09659 zł |
|---|---|
| Unit Price with VAT: | 0,11881 zł |



