Similar
Similar

BCP 55-16 E6327 | |
|---|---|
DigiKey Part Number | BCP55-16E6327TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP 55-16 E6327 |
Description | TRANS NPN 60V 1A PG-SOT223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 2 W Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package PG-SOT223-4 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5516TA | Diodes Incorporated | 0 | BCP5516TACT-ND | 1,65000 zł | Direct |
| 2STN1360 | STMicroelectronics | 201 | 497-5212-1-ND | 3,05000 zł | Similar |
| BCP54-10,135 | Nexperia USA Inc. | 61 | 1727-1531-1-ND | 2,55000 zł | Similar |
| BCP5410TA | Diodes Incorporated | 0 | BCP5410TACT-ND | 1,65000 zł | Similar |
| BCP5416TA | Diodes Incorporated | 0 | BCP5416TACT-ND | 1,65000 zł | Similar |





