
BC 808-25W H6327 | |
|---|---|
DigiKey Part Number | BC808-25WH6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC 808-25W H6327 |
Description | TRANS PNP 25V 0.5A PG-SOT323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 200MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package PG-SOT323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

