BBY5803WE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 27 645
Unit Price: 32,03000 zł
Datasheet
Varactors Single 10 V Surface Mount PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBY5803WE6327HTSA1

DigiKey Part Number
BBY5803WE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBY5803WE6327HTSA1
Description
DIODE VARACTR 10V SGL PG-SOD323
Customer Reference
Detailed Description
Varactors Single 10 V Surface Mount PG-SOD323-3D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
10 V
Manufacturer
Infineon Technologies
Diode Type
Single
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance @ Vr, F
5.5pF @ 6V, 1MHz
Package / Case
SC-76, SOD-323
Capacitance Ratio
3.5
Supplier Device Package
PG-SOD323-3D
Capacitance Ratio Condition
C1/C4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMV1236-011LFSkyworks Solutions Inc.27 645863-1134-1-ND32,03000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes