
AUIRS21271STR | |
|---|---|
DigiKey Part Number | AUIRS21271STR-ND - Tape & Reel (TR) AUIRS21271SCT-ND - Cut Tape (CT) AUIRS21271SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRS21271STR |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AUIRS21271STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 40ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 zł | 12,69 zł |
| 10 | 9,54500 zł | 95,45 zł |
| 25 | 8,75560 zł | 218,89 zł |
| 100 | 7,88740 zł | 788,74 zł |
| 250 | 7,47328 zł | 1 868,32 zł |
| 500 | 7,38288 zł | 3 691,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,80142 zł | 17 003,55 zł |
| 5 000 | 6,67075 zł | 33 353,75 zł |
| Unit Price without VAT: | 12,69000 zł |
|---|---|
| Unit Price with VAT: | 15,60870 zł |


