AUIRLR024Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11 322
Unit Price: 4,73000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 1 851
Unit Price: 4,84000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 11 780
Unit Price: 5,47000 zł
Datasheet
N-Channel 55 V 16A (Tc) 35W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRLR024Z

DigiKey Part Number
AUIRLR024Z-ND
Manufacturer
Manufacturer Product Number
AUIRLR024Z
Description
MOSFET N CH 55V 16A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 16A (Tc) 35W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
58mOhm @ 9.6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.9 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types