AUIRLL024N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 38 253
Unit Price: 5,43000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 3 878
Unit Price: 4,59000 zł
Datasheet
N-Channel 55 V 3.1A (Ta) 1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRLL024N

DigiKey Part Number
AUIRLL024N-ND
Manufacturer
Manufacturer Product Number
AUIRLL024N
Description
MOSFET N-CH 55V 3.1A SOT-223
Customer Reference
Detailed Description
N-Channel 55 V 3.1A (Ta) 1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.6 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types