AUIRFZ44N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 492
Unit Price: 12,57000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 20 508
Unit Price: 8,29000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 2 365
Unit Price: 8,33000 zł
Datasheet
N-Channel 55 V 49A (Tc) 94W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFZ44N

DigiKey Part Number
AUIRFZ44N-ND
Manufacturer
Manufacturer Product Number
AUIRFZ44N
Description
MOSFET N-CH 55V 49A TO220AB
Customer Reference
Detailed Description
N-Channel 55 V 49A (Tc) 94W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
AUIRFZ44N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
17.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1470 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes