AUIRFR3504ZTRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 5 799
Unit Price: 4,67000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 2 328
Unit Price: 4,56000 zł
Datasheet

Similar


onsemi
In Stock: 142
Unit Price: 6,86000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 704
Unit Price: 5,64000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2 000
Unit Price: 7,50000 zł
Datasheet
N-Channel 40 V 42A (Tc) 90W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFR3504ZTRL

DigiKey Part Number
AUIRFR3504ZTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRFR3504ZTRL
Description
MOSFET N-CH 40V 42A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 42A (Tc) 90W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Mfr
Input Capacitance (Ciss) (Max) @ Vds
1510 pF @ 25 V
Series
Power Dissipation (Max)
90W (Tc)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
FET Type
Qualification
AEC-Q101
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Rds On (Max) @ Id, Vgs
9mOhm @ 42A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD50N04S408ATMA1Infineon Technologies5 799IPD50N04S408ATMA1CT-ND4,67000 złMFR Recommended
IPD50N04S410ATMA1Infineon Technologies2 328IPD50N04S410ATMA1CT-ND4,56000 złSimilar
FDD8647Lonsemi142FDD8647LCT-ND6,86000 złSimilar
STD64N4F6AGSTMicroelectronics704497-16304-1-ND5,64000 złSimilar
TK35S04K3L(T6L1,NQToshiba Semiconductor and Storage2 000264-TK35S04K3L(T6L1,NQCT-ND7,50000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable