AUIRF4104STRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1 826
Unit Price: 8,91000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 18
Unit Price: 20,50000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 326
Unit Price: 18,71000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 1 607
Unit Price: 7,50000 zł
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 5,71163 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 515
Unit Price: 9,95000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 985
Unit Price: 10,81000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 270
Unit Price: 14,29000 zł
Datasheet
N-Channel 40 V 75A (Tc) 140W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF4104STRL

DigiKey Part Number
AUIRF4104STRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRF4104STRL
Description
MOSFET N-CH 40V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 140W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
5.5mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable