
IND-6514BY-B8205 | |
|---|---|
DigiKey Part Number | 4052-IND-6514BY-B8205-ND |
Manufacturer | |
Manufacturer Product Number | IND-6514BY-B8205 |
Description | Coreless ERM Motor 11.5K rpm 1.2 |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | - | |
Diameter - Shaft | 0.256" (6.50mm) | |
Length - Shaft and Bearing | 0.756" (19.20mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,57000 zł | 17,57 zł |
| 10 | 16,47000 zł | 164,70 zł |
| 50 | 12,81000 zł | 640,50 zł |
| 100 | 10,24800 zł | 1 024,80 zł |
| 500 | 7,32000 zł | 3 660,00 zł |
| 1 000 | 6,58800 zł | 6 588,00 zł |
| Unit Price without VAT: | 17,57000 zł |
|---|---|
| Unit Price with VAT: | 21,61110 zł |

