
ISM97-3251BH-12.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251BH-12.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251BH-12.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISM97-3251BH-12.000MHZ |
Description | OSC XO 12MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 831025492 | Würth Elektronik | 3 536 | 732-831025492CT-ND | 4,99000 zł | Parametric Equivalent |
| ASE-12.000MHZ-L-C-T | Abracon LLC | 72 873 | 535-ASE-12.000MHZ-L-C-TCT-ND | 5,03000 zł | Parametric Equivalent |
| EB13E2H2H-12.000M TR | Ecliptek | 898 | 2773-EB13E2H2H-12.000MCT-ND | 4,56000 zł | Parametric Equivalent |
| LFSPXO025492 | IQD Frequency Products | 3 503 | 1923-LFSPXO025492CT-ND | 5,39000 zł | Parametric Equivalent |
| OSC12M-3.3I/S3T | YIC | 1 484 | 3155-OSC12M-3.3I/S3TCT-ND | 4,17000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 zł | 4,56 zł |
| 10 | 3,96100 zł | 39,61 zł |
| 25 | 3,74720 zł | 93,68 zł |
| 50 | 3,59220 zł | 179,61 zł |
| 100 | 3,44320 zł | 344,32 zł |
| 250 | 3,25628 zł | 814,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60548 zł | 7 816,44 zł |
| Unit Price without VAT: | 4,56000 zł |
|---|---|
| Unit Price with VAT: | 5,60880 zł |

