
ISM97-3251AH-40.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251AH-40.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251AH-40.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISM97-3251AH-40.000MHZ |
Description | OSC XO 40MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTM325-40.000MBD-T | QST | 20 | 4981-QTM325-40.000MBD-TCT-ND | 4,96000 zł | Parametric Equivalent |
| SXO32C3C481-40.000M | Suntsu Electronics, Inc. | 879 | 2388-SXO32C3C481-40.000M-ND | 3,05000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 zł | 5,60 zł |
| 10 | 4,87600 zł | 48,76 zł |
| 25 | 4,61040 zł | 115,26 zł |
| 50 | 4,42020 zł | 221,01 zł |
| 100 | 4,23710 zł | 423,71 zł |
| 250 | 4,00704 zł | 1 001,76 zł |
| 500 | 3,84144 zł | 1 920,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44462 zł | 10 333,86 zł |
| Unit Price without VAT: | 5,60000 zł |
|---|---|
| Unit Price with VAT: | 6,88800 zł |

