30 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISA16-32AH-30.000MHZ

DigiKey Part Number
2780-ISA16-32AH-30.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISA16-32AH-30.000MHZ
Description
OSC XO 30MHZ 3.3V CMOS SMD
Customer Reference
Detailed Description
30 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Cut Tape (CT)
Current - Supply (Max)
20mA
Part Status
Active
Ratings
AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
15,49000 zł5,49 zł
104,76100 zł47,61 zł
254,50440 zł112,61 zł
504,31760 zł215,88 zł
1004,13880 zł413,88 zł
2503,91396 zł978,49 zł
Unit Price without VAT:5,49000 zł
Unit Price with VAT:6,75270 zł