Parametric Equivalent

ISM95-1251AH-60.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM95-1251AH-60.000MHZTR-ND - Tape & Reel (TR) 2780-ISM95-1251AH-60.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISM95-1251AH-60.000MHZ |
Description | OSC XO 60MHZ 1.8V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ISM95-1251AH-60.000MHZ Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8WL-60.000MDD-T | TXC CORPORATION | 0 | 887-8WL-60.000MDD-TTR-ND | 3,39819 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19835 zł | 9 595,05 zł |
| Unit Price without VAT: | 3,19835 zł |
|---|---|
| Unit Price with VAT: | 3,93397 zł |


