
ISA16-32AH-25.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISA16-32AH-25.000MHZCT-ND - Cut Tape (CT) 2780-ISA16-32AH-25.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISA16-32AH-25.000MHZ |
Description | OSC XO 25MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 zł | 5,49 zł |
| 10 | 4,76100 zł | 47,61 zł |
| Unit Price without VAT: | 5,49000 zł |
|---|---|
| Unit Price with VAT: | 6,75270 zł |

