
ILCX13-FF5F10-20.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX13-FF5F10-20.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX13-FF5F10-20.000MHZCT-ND - Cut Tape (CT) 2780-ILCX13-FF5F10-20.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX13-FF5F10-20.000MHZ |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-20.000MAHE-T | TXC CORPORATION | 4 375 | 887-1780-1-ND | 3,20000 zł | Similar |
| C2E-20.000-8-3030-X-R | Aker Technology Corp | 800 | 3997-C2E-20.000-8-3030-X-RCT-ND | 1,47000 zł | Similar |
| C3E-20.000-12-3030-X-R | Aker Technology Corp | 7 591 | 3997-C3E-20.000-12-3030-X-RCT-ND | 1,51000 zł | Similar |
| J32SMX-H-G-G-I-20M0 | Jauch Quartz | 3 000 | 1908-J32SMX-H-G-G-I-20M0CT-ND | 0,65000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,17229 zł | 1 172,29 zł |
| 2 000 | 1,12378 zł | 2 247,56 zł |
| 3 000 | 1,09637 zł | 3 289,11 zł |
| 5 000 | 1,06277 zł | 5 313,85 zł |
| Unit Price without VAT: | 1,17229 zł |
|---|---|
| Unit Price with VAT: | 1,44192 zł |

