
I538-2O7-10.000 MHZ | |
|---|---|
DigiKey Part Number | 2780-I538-2O7-10.000MHZCT-ND - Cut Tape (CT) 2780-I538-2O7-10.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | I538-2O7-10.000 MHZ |
Description | XTAL OSC TCXO 10MHZ HCMOS |
Customer Reference | |
Detailed Description | 10 MHz TCXO CMOS Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±1.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,99000 zł | 11,99 zł |
| 10 | 10,41000 zł | 104,10 zł |
| 25 | 9,84440 zł | 246,11 zł |
| 50 | 9,43800 zł | 471,90 zł |
| 100 | 9,04770 zł | 904,77 zł |
| 250 | 8,55688 zł | 2 139,22 zł |
| 500 | 8,20362 zł | 4 101,81 zł |
| 1 000 | 7,86522 zł | 7 865,22 zł |
| Unit Price without VAT: | 11,99000 zł |
|---|---|
| Unit Price with VAT: | 14,74770 zł |

