New at DigiKey
Image for CF77-UL-15-07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF77-UL-15-07

DigiKey Part Number
4903-CF77-UL-15-07-ND
4903-CF77-UL-15-07-DS-ND
Manufacturer
Manufacturer Product Number
CF77-UL-15-07
Description
PUR 7C/16AWG CONTROL 1000V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.374" (9.50mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in PLN
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
130,63000 zł30,63 zł
527,36200 zł136,81 zł
1026,04400 zł260,44 zł
2524,39440 zł609,86 zł
5023,20520 zł1 160,26 zł
10022,06470 zł2 206,47 zł
25020,62816 zł5 157,04 zł
50019,59212 zł9 796,06 zł
1 00018,59754 zł18 597,54 zł
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 00013,92954 zł13 929,54 zł
2 00013,21781 zł26 435,62 zł
Manufacturers Standard Package
Unit Price without VAT:30,63000 zł
Unit Price with VAT:37,67490 zł