
CF130US-07-04 | |
|---|---|
DigiKey Part Number | 4903-CF130US-07-04-ND 4903-CF130US-07-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-07-04 |
Description | PVC4C/18AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.330" (8.38mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,93000 zł | 20,93 zł |
| 5 | 18,69400 zł | 93,47 zł |
| 10 | 17,80300 zł | 178,03 zł |
| 25 | 16,67720 zł | 416,93 zł |
| 50 | 15,86780 zł | 793,39 zł |
| 100 | 15,09180 zł | 1 509,18 zł |
| 250 | 14,11400 zł | 3 528,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,31252 zł | 9 312,52 zł |
| Unit Price without VAT: | 20,93000 zł |
|---|---|
| Unit Price with VAT: | 25,74390 zł |


